Reference Only
B65545B0010X000
Ferrite Cores & Accessories MOUNTING ASSY P14X8 3.5MM.
Datasheet
B65545B0010X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P14/8 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | P Core | |
| Core Size | 14 x 8 | |
| Accessory Type | Yoke, Terminal Carrier | |
| Number of Pins | 6 Pin | |
| Packaging | Bulk | |
| Outside Height | 11.3 mm | |
| Outside Length | 16.3 mm | |
| Outside Width | 15 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65545B10X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.93 | $1,965.00 | |
| $3.87 | $3,870.00 | |
| $3.66 | $9,150.00 |
Need more?