Reference Only
B65541W0000Y038
Ferrite Cores & Accessories P 14X8 T389800 +40%-30% Sold as set.
Datasheet
B65541W0000Y038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P14/8 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | P Core | |
| Core Size | 14 x 8 | |
| Inductance | 9.8 uH | |
| Tolerance | - 30 %, + 40 % | |
| Core Material | T38 | |
| Packaging | Bulk | |
| Inside Diameter | 11.6 mm | |
| Outside Diameter | 14.3 mm | |
| Outside Length | 8.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65541WY38 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $2,655.00 | |
| $1.72 | $4,300.00 |
Need more?