Reference Only

B65541D0160A048

Ferrite Cores & Accessories P 14X8 N48 160 +3%-3% Sold as set.

Manufacturer:

Mfr Part:
B65541D0160A048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP14/8
ProductFerrite Cores
TypeGapped
CoreP Core
Core Size14 x 8
Inductance100 nH
Tolerance3 %
Core MaterialN48
PackagingBulk
Inside Diameter11.6 mm
Outside Diameter14.3 mm
Outside Length8.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65541D160A48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.36$2,040.00
Need more?