Reference Only

B65541D0000Y038

Ferrite Cores & Accessories P14/8 T38 9000 +40% -30% Sold as set.

Manufacturer:

Mfr Part:
B65541D0000Y038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP14/8
ProductFerrite Cores
TypeUngapped
CoreP Core
Core Size14 x 8
Inductance9 uH
Tolerance- 30 %, + 40 %
Core MaterialT38
PackagingBulk
Inside Diameter11.6 mm
Maximum Operating Temperature+ 155 C
Outside Diameter14.3 mm
Outside Length8.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65541DY38

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.89$2,835.00
$1.85$4,625.00
Need more?