Reference Only

B65541D0000R033

Ferrite Cores & Accessories P14/8-M33 +30%-20% Sold as set.

Manufacturer:

Mfr Part:
B65541D0000R033

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP14/8
ProductFerrite Cores
TypeUngapped
CoreP Core
Core Size14 x 8
Inductance970 nH
Tolerance- 20 %, + 30 %
Core MaterialM33
PackagingBulk
Inside Diameter11.6 mm
Outside Diameter14.3 mm
Outside Length8.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65541DR33

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$2,220.00
Need more?