Reference Only

B65535B0002X000

Ferrite Cores & Accessories MOUNTING ASSY P11X7.

Manufacturer:

Mfr Part:
B65535B0002X000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP11/7
ProductHardware & Accessories
TypeUngapped
CoreP Core
Core Size11 x 7
Accessory TypeYoke, Terminal Carrier
Number of Pins4 Pin
PackagingBulk
Lead Diameter0.5 mm
Outside Height9.5 mm
Outside Length12.3 mm
Outside Width12.3 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65535B2X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909646
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.75$1,750.00
$1.65$4,125.00
Need more?