Reference Only

B65531D0100A048

Ferrite Cores & Accessories P 11X7 N48 100 +3% -3% Sold as set.

Manufacturer:

Mfr Part:
B65531D0100A048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP11/7
ProductFerrite Cores
TypeGapped
CoreP Core
Core Size11 x 7
Inductance100 nH
Tolerance3 %
Core MaterialN48
PackagingBulk
Inside Diameter9.4 mm
Outside Diameter11.3 mm
Outside Length6.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65531D100A48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.01$3,030.00
Need more?