Reference Only

B65531D0000R030

Ferrite Cores & Accessories P11/7-N30 +30% -20% Sold as set.

Manufacturer:

Mfr Part:
B65531D0000R030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP11/7
ProductFerrite Cores
TypeUngapped
CoreP Core
Core Size11 x 7
Inductance3.2 uH
Tolerance- 20 %, + 30 %
Core MaterialN30
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65531DR30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.34$4,020.00
Need more?