Reference Only
B65527B1008T001
Ferrite Cores & Accessories COIL FORMER Laperos C 130.
Datasheet
B65527B1008T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ER9.5 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | ER Core | |
| Core Size | 9.5 x 5 | |
| Accessory Type | Coil Former with Gull Wing Terminals | |
| Number of Pins | 8 Pin | |
| Termination Style | Gullwing | |
| Packaging | Tray | |
| Inside Diameter | 3.7 mm | |
| Maximum DC Resistance | 196 uOhms | |
| Outside Diameter | 4.5 mm | |
| Outside Height | 4.8 mm | |
| Outside Length | 8.2 mm | |
| Outside Width | 7.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65527B1008T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $850.00 | |
| $0.82 | $1,640.00 |
Need more?