Reference Only
B65524C1004T001
Ferrite Cores & Accessories COIL FORMERZENITE 7130.
Datasheet
B65524C1004T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ER9.5 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | P Core | |
| Core Size | 9 x 5 | |
| Number of Pins | 4 Pin | |
| Termination Style | Gullwing | |
| Packaging | Bulk | |
| Inside Diameter | 4.8 mm | |
| Maximum DC Resistance | 194 uOhms | |
| Outside Diameter | 7.45 mm | |
| Outside Height | 4.7 mm | |
| Outside Length | 10.7 mm | |
| Outside Width | 4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65524C1004T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $2,180.00 |
Need more?