Reference Only

B65523J0000Y038

Ferrite Cores & Accessories ER9.5-T38 +40%-30% Sold as set.

Manufacturer:

Mfr Part:
B65523J0000Y038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesER9.5
ProductFerrite Cores
TypeUngapped
CoreER Core
Core Size9.5 x 5
Inductance4.5 uH
Tolerance- 30 %, + 40 %
Core MaterialT38
PackagingBulk
Inside Diameter3.5 mm
Inside Height3.2 mm
Outside Diameter7.5 mm
Outside Length9.5 mm
Outside Width5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65523JY38

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.82$4,920.00
Need more?