Reference Only

B65523J0000R608

Ferrite Cores & Accessories ER9.5x5x5 PC200 480 +30 -20% Sold as set.

Manufacturer:

Mfr Part:
B65523J0000R608

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesER9.5
ProductFerrite Cores
TypeUngapped
CoreEER Core
Core Size9.5 mm x 5 mm
Inductance480 nH
Tolerance- 20 %, + 30 %
Core MaterialPC200
PackagingBulk
Inside Length7 mm
Inside Width7 mm
Outside Length9.5 mm
Outside Width5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65523JR608

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$1,968.00
Need more?