Reference Only
B65523J0000R087
Ferrite Cores & Accessories ER9.5-N87 +30%-20% Sold as set.
Datasheet
B65523J0000R087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ER9.5 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ER Core | |
| Core Size | 9.5 x 5 | |
| Inductance | 800 nH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Diameter | 3.5 mm | |
| Inside Height | 3.2 mm | |
| Outside Diameter | 7.5 mm | |
| Outside Height | 5 mm | |
| Outside Length | 9.5 mm | |
| Outside Width | 5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65523JR87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.451 | $2,706.00 |
Need more?