Reference Only

B65518C3000X001

Ferrite Cores & Accessories ADJUSTMENT SCREW P 9 X 5.

Manufacturer:

Mfr Part:
B65518C3000X001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP9/5
ProductHardware & Accessories
TypeUngapped
CoreP Core
Core Size9 x 5
Accessory TypeBlue
Core MaterialK1
PackagingBulk
Outside Diameter1.81 mm
Outside Height2.25 mm
Outside Length5.9 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65518C3000X1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.13$1,130.00
Need more?