Reference Only

B65517D0063A033

Ferrite Cores & Accessories P9X5 M33 63 +3%-3% Sold as set.

Manufacturer:

Mfr Part:
B65517D0063A033

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP9/5
ProductFerrite Cores
TypeGapped
CoreP Core
Core Size9 x 5
Inductance63 nH
Tolerance3 %
Core MaterialM33
PackagingBulk
Inside Diameter7.5 mm
Outside Diameter9.3 mm
Outside Length5.4 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65517D63A33

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.40$4,200.00
Need more?