Reference Only

B65513J0000R608

Ferrite Cores & Accessories EER14.5x6x6.7 PC200 750 +30% -20% Sold as set.

Manufacturer:

Mfr Part:
B65513J0000R608

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesER14.5
ProductFerrite Cores
TypeUngapped
CoreEER Core
Core Size14.5 mm x 6.7 mm
Inductance750 nH
Tolerance- 20 %, + 30 %
Core MaterialPC200
PackagingBulk
Inside Height1.65 mm
Inside Length11.8 mm
Inside Width6.7 mm
Outside Height2.95 mm
Outside Length14.5 mm
Outside Width6.7 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65513JR608

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,150 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$1,115.50
$0.97$2,231.00
Need more?