B64291A1804X000 TDK

B64291A1804X000

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B64291A1804X000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRCH70.6/39.1/H
TypeUngapped
Core Material9415
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64291A1804X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504901899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.09$610.80
$5.01$1,352.70
$4.77$2,432.70
$4.66$4,753.20
$4.65$11,718.00
Need more?