Reference Only

B64290P767X38

Ferrite Toroids / Ferrite Rings

Manufacturer:

Mfr Part:
B64290P767X38

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Toroids / Ferrite Rings
Product TypeFerrite Toroids / Ferrite Rings
Inside Diameter4 mm
Outside Diameter8 mm
Outside Height4 mm
SeriesB64290
PackagingBag
Core MaterialT38
SubcategoryFerrites
Part # AliasesB64290P 767X 38

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?