Reference Only

B64290L84X65

Ferrite Toroids / Ferrite Rings

Manufacturer:

Mfr Part:
B64290L84X65

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Toroids / Ferrite Rings
Product TypeFerrite Toroids / Ferrite Rings
Inside Diameter65.8 mm
Outside Diameter102 mm
Outside Height15 mm
SeriesB64290L
PackagingTray
Core MaterialT65
SubcategoryFerrites
Part # AliasesB64290L 84X 65

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?