Reference Only

B64290L638X65

Ferrite Toroids / Ferrite Rings

Manufacturer:

Mfr Part:
B64290L638X65

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Toroids / Ferrite Rings
Product TypeFerrite Toroids / Ferrite Rings
ProductToroids
Inside Diameter13.7 mm
Outside Diameter22.1 mm
Outside Height6.35 mm
SeriesB64290L
PackagingTray
Core MaterialT65
Inductance3.16 uH
SubcategoryFerrites
TypeRing Core

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?