Reference Only

B64290L38X830

Ferrite Cores & Accessories TOROID10X6X4N30.

Manufacturer:

Mfr Part:
B64290L38X830

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB64290L
ProductToroids
TypeUngapped
Inductance1.76 uH
Core MaterialN30
PackagingAmmo Pack
Inside Diameter6 mm
Outside Diameter10 mm
Outside Height4 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L 38X830 TX10/6/4 B64290L0038X830

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.123$738.00
Need more?