Reference Only

B64290L0730X087

Ferrite Cores & Accessories 87/54.3/13.5 N87 TOROID.

Manufacturer:

Mfr Part:
B64290L0730X087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX87/54.3/13.5
ProductToroids
TypeUngapped
Inductance2.79 uH
Core MaterialN87
PackagingBulk
Inside Diameter54.3 mm
Outside Diameter87 mm
Outside Height13.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L730X87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.35$768.60
Need more?