Reference Only

B64290L0719X035

Ferrite Cores & Accessories 22.1X13.7X7.9 T35 TOROID.

Manufacturer:

Mfr Part:
B64290L0719X035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX22/14/7.9
ProductToroids
TypeUngapped
Inductance4 uH
Core MaterialT35
PackagingAmmo Pack
Inside Diameter13.7 mm
Outside Diameter22.1 mm
Outside Height7.9 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L719X35

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.14$3,420.00
Need more?