Reference Only

B64290L0674X037

Ferrite Cores & Accessories 36X23X15 T37 TOROID.

Manufacturer:

Mfr Part:
B64290L0674X037

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX36/23/15
ProductToroids
TypeUngapped
Inductance8 uH
Core MaterialT37
PackagingBulk
Inside Diameter23 mm
Outside Diameter36 mm
Outside Height15 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L674X37

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.56$1,368.00
$4.54$9,080.00
Need more?