Reference Only

B64290L0668X087

Ferrite Cores & Accessories 38.1X19.05X12.7N87 TOROID.

Manufacturer:

Mfr Part:
B64290L0668X087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX38/19/13
ProductToroids
TypeUngapped
Inductance3.87 uH
Core MaterialN87
PackagingBulk
Inside Diameter19.05 mm
Outside Diameter38.1 mm
Outside Height12.7 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L668X87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.02$724.80
Need more?