Reference Only
B64290L0668X065
Ferrite Cores & Accessories 38.1X19.05X12.7T65 TOROID.
Datasheet
B64290L0668X065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX38/19/13 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 8.8 uH | |
| Core Material | T65 | |
| Packaging | Bulk | |
| Inside Diameter | 19.05 mm | |
| Outside Diameter | 38.1 mm | |
| Outside Height | 12.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L668X65 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.91 | $1,178.40 | |
| $4.60 | $5,520.00 |
Need more?