Reference Only
B64290L0659X087
Ferrite Cores & Accessories 40X24X16 N87 TOROID.
Datasheet
B64290L0659X087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX40/24/16 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 3.59 uH | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Diameter | 24 mm | |
| Outside Diameter | 40 mm | |
| Outside Height | 16 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L659X87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.99 | $957.60 | |
| $3.76 | $2,105.60 |
Need more?