Reference Only

B64290L0658X830

Ferrite Cores & Accessories 14X9X5 N30 TOROID.

Manufacturer:

Mfr Part:
B64290L0658X830

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX14/9/5
ProductToroids
TypeUngapped
Inductance1.9 uH
Core MaterialN30
PackagingAmmo Pack
Inside Diameter9 mm
Outside Diameter14 mm
Outside Height5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L658X830

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.22$792.00
Need more?