Reference Only
B64290L0657X065
Ferrite Cores & Accessories 30.5/20/12.5 T65 TOROID.
Datasheet
B64290L0657X065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX30/20/12.5 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 5.4 uH | |
| Core Material | T65 | |
| Packaging | Bulk | |
| Inside Diameter | 20 mm | |
| Outside Diameter | 30.5 mm | |
| Outside Height | 12.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L657X65 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.34 | $936.00 | |
| $2.12 | $1,272.00 | |
| $2.10 | $5,460.00 |
Need more?