Reference Only

B64290L0657X037

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B64290L0657X037

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX30/20/12
ProductToroids
TypeUngapped
Core MaterialT37
PackagingBulk
Inside Diameter20 mm
Outside Diameter30.5 mm
Outside Height12.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L657X37

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.01$1,204.00
$2.79$1,674.00
$2.38$6,188.00
Need more?