Reference Only

B64290L0652X087

Ferrite Cores & Accessories 17/10.7/6.8 N87 TOROID.

Manufacturer:

Mfr Part:
B64290L0652X087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX17/10.7/6.8
ProductToroids
TypeUngapped
Inductance1.39 uH
Core MaterialN87
PackagingAmmo Pack
Inside Diameter10.7 mm
Outside Diameter17 mm
Outside Height6.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L652X87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.423$2,538.00
Need more?