Reference Only

B64290L0651X087

Ferrite Cores & Accessories 22.1X13.7X12.5 N87 TOROID.

Manufacturer:

Mfr Part:
B64290L0651X087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX22/14/13
ProductToroids
TypeUngapped
Inductance2.63 uH
Core MaterialN87
PackagingAmmo Pack
Inside Diameter13.7 mm
Outside Diameter22.1 mm
Outside Height12.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L651X87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?