Reference Only

B64290L0647X830

Ferrite Cores & Accessories 29.5/19/14.9 N30 TOROID.

Manufacturer:

Mfr Part:
B64290L0647X830

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX29/19/15
ProductToroids
TypeUngapped
Inductance5.63 uH
Core MaterialN30
PackagingBulk
Inside Diameter19 mm
Outside Diameter29.5 mm
Outside Height14.9 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L647X830

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.38$1,428.00
Need more?