Reference Only

B64290L0647X037

Ferrite Cores & Accessories 29.5X19X14.9 T37 TOROID.

Manufacturer:

Mfr Part:
B64290L0647X037

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX29/19/15
ProductToroids
TypeUngapped
Inductance8.5 uH
Core MaterialT37
PackagingBulk
Inside Diameter19 mm
Outside Diameter29.5 mm
Outside Height14.9 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L647X37

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.24$1,344.00
Need more?