Reference Only
B64290L0638X035
Ferrite Cores & Accessories .
Datasheet
B64290L0638X035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX22/14/6.4 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 3.2 uH | |
| Core Material | T35 | |
| Packaging | Bulk | |
| Inductance - nH | 3200 nH | |
| Inside Diameter | 13.7 mm | |
| Outside Diameter | 22.1 mm | |
| Outside Height | 6.35 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L638X35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.727 | $1,090.50 | |
| $0.667 | $1,800.90 |
Need more?