Reference Only

B64290L0632X027

Ferrite Cores & Accessories 20X10X7 N27 TOROID.

Manufacturer:

Mfr Part:
B64290L0632X027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX20/10/7
ProductToroids
TypeUngapped
Core MaterialN27
PackagingAmmo Pack
Inside Diameter10 mm
Outside Diameter20 mm
Outside Height7 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L632X27

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.494$1,976.00
Need more?