Reference Only

B64290L0615X830

Ferrite Cores & Accessories 25.3X14.8X15 N30 TOROID.

Manufacturer:

Mfr Part:
B64290L0615X830

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX25.3/14.8/15
ProductToroids
TypeUngapped
Inductance6.93 uH
Core MaterialN30
PackagingAmmo Pack
Inside Diameter14.8 mm
Outside Diameter25.3 mm
Outside Height15 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L615X830

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.12$1,008.00
Need more?