Reference Only
B64290L0615X087
Ferrite Cores & Accessories .
Datasheet
B64290L0615X087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX25.3/14.8/15 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 3.5 uH | |
| Core Material | N87 | |
| Packaging | Ammo Pack | |
| Inside Diameter | 13.5 mm | |
| Inside Height | 16.2 mm | |
| Outside Diameter | 26.6 mm | |
| Outside Height | 16.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L615X87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.29 | $1,161.00 |
Need more?