Reference Only

B64290L0045X035

Ferrite Cores & Accessories 16X9.6X6.3 T35 TOROID.

Manufacturer:

Mfr Part:
B64290L0045X035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX16/9.6/6.3
ProductToroids
TypeUngapped
Inductance3.87 uH
Core MaterialT35
PackagingAmmo Pack
Inside Diameter9.6 mm
Outside Diameter16 mm
Outside Height6.3 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L45X35

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.375$1,500.00
Need more?