Reference Only

B64290L0040X037

Ferrite Cores & Accessories 58.3X40.8X17.6 T37 TOROID.

Manufacturer:

Mfr Part:
B64290L0040X037

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX58.3/40.8/17.6
ProductToroids
TypeUngapped
Inductance7.16 uH
Core MaterialT37
PackagingBulk
Inside Diameter40.8 mm
Outside Diameter58.3 mm
Outside Height17.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L40X37

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.73$2,546.00
$11.66$5,830.00
$11.54$11,540.00
Need more?