Reference Only

B64290L0022X065

Ferrite Cores & Accessories 41.8X26.2X12.5 T65 TOROID.

Manufacturer:

Mfr Part:
B64290L0022X065

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX42/26/13
ProductToroids
TypeUngapped
Inductance5.8 uH
Core MaterialT65
PackagingBulk
Inside Diameter26.2 mm
Inside Length41.8 mm
Inside Width41.8 mm
Outside Diameter41.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L22X65

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.50$1,000.00
$2.48$2,480.00
$2.47$4,940.00
Need more?