Reference Only
B64290L0022X037
Ferrite Cores & Accessories 41.8/26.2/12.5T37 TOROID.
Datasheet
B64290L0022X037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX42/26/13 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 7 uH | |
| Core Material | T37 | |
| Packaging | Bulk | |
| Inside Diameter | 26.2 mm | |
| Inside Height | 12.5 mm | |
| Inside Length | 26.2 mm | |
| Inside Width | 26.2 mm | |
| Outside Diameter | 41.8 mm | |
| Outside Height | 12.5 mm | |
| Outside Length | 41.8 mm | |
| Outside Width | 41.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L22X37 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.27 | $1,308.00 |
Need more?