Reference Only
B64290A699X87
Ferrite Toroids / Ferrite Rings
Datasheet
B64290A699X87 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Inside Diameter | 38 mm | |
| Outside Diameter | 63 mm | |
| Outside Height | 25 mm | |
| Series | B64290A | |
| Packaging | Tray | |
| Core Material | N87 | |
| Subcategory | Ferrites | |
| Type | Ring Core | |
| Part # Aliases | B64290A 699X 87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?