Reference Only

B64290A699X830

Ferrite Toroids / Ferrite Rings

Manufacturer:

Mfr Part:
B64290A699X830

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Toroids / Ferrite Rings
Product TypeFerrite Toroids / Ferrite Rings
ProductToroids
Inside Diameter38 mm
Outside Diameter63 mm
Outside Height25 mm
SeriesB64290A
PackagingTray
Core MaterialN30
SubcategoryFerrites
TypeRing Core
Part # AliasesB64290A 699X830

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?