Reference Only
B64290A0711X830
Ferrite Cores & Accessories 202X153X25 N30 TOROID.
Datasheet
B64290A0711X830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | T202/153/25 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 5.2 uH | |
| Core Material | N30 | |
| Packaging | Bulk | |
| Inside Diameter | 153 mm | |
| Outside Diameter | 202 mm | |
| Outside Height | 25 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290A711X830 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $166.29 | $332.58 | |
| $153.55 | $1,535.50 |
Need more?