Reference Only

B64290A0705X830

Ferrite Cores & Accessories 140 X 103 X 25 N30 TOROID.

Manufacturer:

Mfr Part:
B64290A0705X830

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesT140/103/25
ProductToroids
TypeUngapped
Inductance6.2 uH
Core MaterialN30
PackagingBulk
Inside Diameter103 mm
Outside Diameter140 mm
Outside Height15 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290A705X830

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.32$1,082.56
$124.55$1,494.60
Need more?