Reference Only

B64290A0618X830

Ferrite Cores & Accessories 25.3/14.8/10 N30 TOROID.

Manufacturer:

Mfr Part:
B64290A0618X830

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesT25.3/14.8/15
ProductToroids
TypeUngapped
Core MaterialN30
PackagingBulk
Inside Diameter14.8 mm
Outside Diameter25.3 mm
Outside Height10 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290A618X830

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.608$729.60
Need more?