Reference Only

B64290A0615X087

Ferrite Cores & Accessories 25.3/14.8/15 N87 TOROID.

Manufacturer:

Mfr Part:
B64290A0615X087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesT25.3/14.8/15
ProductToroids
TypeUngapped
Core MaterialN87
PackagingBulk
Inside Diameter14.8 mm
Outside Diameter25.3 mm
Outside Height15 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290A615X87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 810 / Multiples: 810)
Quantity Unit PriceExt. Price
$1.50$1,215.00
$1.42$4,600.80
Need more?