Reference Only
B64290A0084X087
Ferrite Cores & Accessories 102X66X15 N87 TOROID.
Datasheet
B64290A0084X087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | T102/66/15 | |
| Product | Toroids | |
| Type | Ungapped | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Diameter | 65.8 mm | |
| Outside Diameter | 102 mm | |
| Outside Height | 15 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290A84X87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.22 | $677.28 |
Need more?