Reference Only

B64290A0044X035

Ferrite Cores & Accessories 12.5X7.5X5 T35 TOROID.

Manufacturer:

Mfr Part:
B64290A0044X035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesT12.5/7.5/5
ProductToroids
TypeUngapped
Core MaterialT35
PackagingAmmo Pack
Inside Diameter7.5 mm
Outside Diameter12.5 mm
Outside Height5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290A44X35

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.294$1,323.00
Need more?